The TruStability HSC Vented Gauge Pressure Sensor is a board mount pressure sensor with a vented gauge pressure type and a maximum operating temperature of 85°C. It features a package case of SIP and a termination of PC Pin. The sensor is RoHS compliant and has an accuracy of 0.25%. It operates within a pressure range of 5PSI to 30PSI and is suitable for use in environments with pressures up to 30PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAT005PG6A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.