The HSCSAAT015PG5A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 30psi. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 3.9 milliamps. The sensor is accurate to ±0.25 and has a response time of 0.46 seconds. It is designed for use in air or gas environments and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAT015PG5A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.