The HSCSAAV001PGAA5 is a gage pressure sensor from Honeywell, operating over a range of 0 to 1psi. It can withstand maximum overload pressures of up to 10psi and has an accuracy of ±0.25. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. It draws a maximum supply current of 3.5mA and has a response time of 1 second. The HSCSAAV001PGAA5 is designed for board mount applications and is suitable for use in air and gas media. It can operate over a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAV001PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.