The TruStability HSC differential pressure sensor is an analog voltage output device with an accuracy of 0.25%. It is designed for operation in temperatures ranging from -20°C to 85°C and can withstand pressures up to 9.79PSI. The sensor is packaged in a SIP case and features a barbed port style. It is compliant with RoHS regulations and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAAV2.5MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.04PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.