
This piezoresistive pressure sensor offers a 0-5 PSI gauge pressure range with 0.25% accuracy. Featuring an analog voltage output and a rectangular ceramic SIP package with through-hole mounting, it operates from -20°C to 85°C. The sensor requires a 5V supply voltage and draws a nominal 2mA current, with a fast 1ms response time. It is RoHS compliant and includes a barbed port style.
Honeywell HSCSAND005PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAND005PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.