
The TruStability HSC Absolute Pressure Sensor from Honeywell is a 4-pin SIP packaged device with an operating temperature range of -20°C to 85°C. It provides an analog voltage output of 4.5V and is designed to operate at a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The sensor is RoHS compliant and features a termination type of PC Pin. It is suitable for use in applications requiring high accuracy, with an accuracy of 0.25%.
Honeywell HSCSAND015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAND015PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.