The Honeywell HSCSAND030PA3A5 is an absolute pressure sensor with a maximum operating supply voltage of 5.25V and a maximum supply current of 4.6mA. It operates within a temperature range of -20 to 85°C and has an accuracy of ±0.25%. The device is designed for use in air or gas environments and features a response time of 0.46 seconds. It is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAND030PA3A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.