
Absolute pressure sensor with a 30 PSI operating range and 0.25% accuracy. Features a ceramic construction, through-hole mount, and analog voltage output. Operates from -20°C to 85°C with a 5V supply voltage and 2mA nominal supply current. Includes a 1ms response time and is RoHS compliant.
Honeywell HSCSAND030PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 25.2mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSAND030PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
