The HSCSAND030PGAA5 is a gage pressure sensor with an operating pressure range of 0 to 30psi and a maximum overload pressure of 60psi. It operates within a temperature range of -20 to 85 degrees Celsius and consumes a maximum supply current of 3mA. The device has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. It is designed for use in air or gas environments and has a response time of 1 second. The HSCSAND030PGAA5 is a board-mount pressure sensor manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAND030PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.