This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 60psi and a maximum overload pressure of 120psi. It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 3.9mA. The device is designed for use in air and gas media and has a response time of 0.46ms. It is available in a 4-pin SIP module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAND060PA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.