The Honeywell HSCSAND150PA4A3 is an absolute pressure sensor with a maximum operating pressure range of 0 to 150psi and a maximum overload pressure of 250psi. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical operating supply voltage of 3.3 volts. The device has a response time of 0.46 seconds and is designed for use in air or gas media. The sensor is available in a SIP module package with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSAND150PA4A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.