The Absolute Pressure Sensor from Honeywell operates over a pressure range of 0 to 1 bar with a maximum overload pressure of 2 bar. It has a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The device has a maximum supply current of 2.1A and an accuracy of ±0.25. It is designed to operate over a temperature range of -20 to 85 degrees Celsius and is suitable for use in air or gas environments. The sensor has a response time of 0.46 seconds and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANN001BA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.