This gage pressure sensor from Honeywell features an operating pressure range of 0 to 1 bar and a maximum overload pressure of 2 bar. It operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 3 mA. The sensor is designed for use in air or gas media and has a response time of 0.46 seconds. It is available in a SIP module package with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANN001BG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.