This gage pressure sensor from Honeywell features an operating pressure range of 0 to 1 bar and a maximum overload pressure of 2 bar. It has a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The sensor's accuracy is ±0.25% and its response time is 1 ms. It operates within a temperature range of -20 to 85°C and has a maximum supply current of 2.1 mA. The device is available in a SIP module package with 4 pins and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANN001BGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.