The Absolute Pressure Sensor from Honeywell has a device pressure type of absolute and operates over a pressure range of 0 to 4bar. It can withstand a maximum overload pressure of 8bar and has a maximum supply voltage of 5.25V. The sensor has an accuracy of ±0.25 and operates within a temperature range of -20 to 85 degrees Celsius. It draws a maximum supply current of 3A and is designed for use in air or gas environments. The output voltage is between 0.5 and 4.5V, with a response time of 1 second. The typical operating supply voltage is 5V.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANN004BAAA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 4bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.