The Honeywell HSCSANN005NG7A5 is a gage pressure sensor with an operating pressure range of 0 to 5inH2O and a maximum overload pressure of 270inH2O. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6mA. The device is designed for use in air or gas media and has a response time of 0.46 seconds. It is a board-mount pressure sensor with a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANN005NG7A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.