The HSCSANN010MDAA5 is a differential pressure sensor from Honeywell, operating over a pressure range of -0.01 to 0.01 bar. It can withstand a maximum overload pressure of 0.75 bar and has a response time of 1 ms. The device is powered by a supply voltage between 4.95 and 5.05 V, with a typical operating voltage of 5 V and a maximum supply current of 3.5 mA. The sensor is designed for board mount applications and is suitable for use in air and gas media. It has a temperature operating range of -20 to 85°C.
Honeywell HSCSANN010MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.01bar to 0.01bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.