
Absolute pressure sensor with a 0psi to 15psi operating range, offering 0.25% accuracy. Features a 4-pin SIP module with through-hole mounting and PC pin termination. Operates with a 3V to 3.6V supply voltage and draws a nominal 1.6mA current. Digital I2C output provides a 1ms response time. Designed for medical applications with a barbed port style and a maximum operating temperature of 85°C.
Honeywell HSCSANN015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSANN015PA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
