
Absolute pressure sensor, 0 to 15 PSI operating range, with a 0.25% accuracy. Features a rectangular ceramic package with through-hole mounting and PC pin termination. Operates from -20°C to 85°C with a 5V supply voltage. Analog voltage output and barbed port style.
Honeywell HSCSANN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSANN015PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
