The HSCSANN015PD2A3 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -15psi to 15psi. It can withstand a maximum overload pressure of 30psi and has an accuracy of ±0.25. The sensor's operating temperature range is between -20°C and 85°C, and it requires a supply voltage between 3V and 3.6V. The typical supply voltage is 3.3V, and the maximum supply current is 2.1mA. The sensor is available in a SIP Module package with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANN015PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.