
The TruStability HSC Absolute Pressure Sensor from Honeywell is a SIP packaged device with an operating temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is designed for use in applications where high precision is required. The sensor is RoHS compliant and suitable for use in environments with pressures up to 120PSI, with a typical operating pressure of 60PSI. It communicates via I2C interface and has a barbed port style.
Honeywell HSCSANN060PA5A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSANN060PA5A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.