
The TruStability HSC Absolute Pressure Sensor is a 100PSI, 5V, I2C/Digital pressure sensor with a response time of 1ms. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor has a nominal supply current of 2mA and a maximum supply current of 3mA. It is available in a ROHS COMPLIANT, CERAMIC, SIP-4 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCSANN100PA4A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCSANN100PA4A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSANN100PA4A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.