The Honeywell HSCSANT005PG4A3 is a gage pressure sensor with an operating pressure range of 0 to 5psi and a maximum overload pressure of 30psi. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 3.9mA. The sensor has a response time of 0.46 and is accurate to ±0.25. It is designed to operate within a temperature range of -20 to 85 degrees Celsius. The HSCSANT005PG4A3 is a 4-pin SIP module.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANT005PG4A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.