The TruStability HSC Vented Gauge Pressure Sensor is a SIP-packaged device with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is designed to measure pressures up to 250PSI. This sensor features an analog voltage output and a barbed port style, making it suitable for various applications. The device is compliant with RoHS regulations and is part of the TruStability HSC series.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSANT100PGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.