The differential pressure sensor operates over a range of -5inH2O to 5inH2O with a maximum overload pressure of 300inH2O. It has a maximum supply current of 3.5mA and a typical operating supply voltage of 5V. The device is accurate to ±0.25% and has a response time of 1ms. The sensor is designed for use in air or gas environments and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSDRN005NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -5inH2O to 5inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.