This gage pressure sensor from Honeywell measures pressures between 0 and 5 inches of water. It operates within a supply voltage range of 3.27 to 3.33 volts and has a maximum supply current of 3.9 milliamps. The device has a response time of 0.46 seconds and an accuracy of ±0.25. It is designed for use in air or gas media and is suitable for board mount applications. The sensor is packaged in a SIP module with four pins and has an operating temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSDRN005NG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.