The HSC TruStability Differential Pressure Sensor is a board mount device with a SIP package. It features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. The sensor is designed for differential pressure measurement and has a termination of PC Pin. It is RoHS compliant and suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSDRN060MDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.