The HSCSDRT060MDAA5 differential pressure sensor from Honeywell offers a ±0.25% accuracy over an operating temperature range of -20°C to 85°C. It can operate within a pressure range of -0.06bar to 0.06bar and withstand a maximum overload pressure of 0.85bar. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating supply voltage of 5V. The maximum supply current is 3.5mA. The sensor is designed for board mount applications and is suitable for measuring air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSDRT060MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.