The Honeywell HSCSDRV060MDAA5 is a differential pressure sensor with an operating pressure range of -0.06bar to 0.06bar and a maximum overload pressure of 0.85bar. It operates within a temperature range of -20°C to 85°C and is powered by a 4.75V to 5.25V supply voltage. The device has a maximum supply current of 3.5mA and a typical operating supply voltage of 5V. The sensor is designed for use in air or gas media and has a response time of 1 second.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSDRV060MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.