The HSCSFFD060MG7A5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.06 bar. It features a maximum overload pressure of 0.85 bar and an accuracy of ±0.25. The device is powered by a supply voltage of 4.75 to 5.25 VDC, with a typical operating voltage of 5 VDC. The maximum supply current is 4.6 mA. The HSCSFFD060MG7A5 is a board-mountable device, packaged in a 4-pin SIP module, and is suitable for use in air and gas media. It operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |