The TruStability HSC differential pressure sensor is a board-mount device with a SIP package, operating over a temperature range of -20°C to 85°C. It features an accuracy of 0.25% and is designed for use in environments with pressures up to 10PSI. The sensor is RoHS compliant and has a barbed port style. It is part of the TruStability HSC series and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSFFT001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
