The TruStability HSC Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates over a temperature range of -20°C to 85°C. It is designed for use in applications with supply voltages between 3V and 3.6V. The sensor is mounted through a hole and is compliant with RoHS regulations. It is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSFNN015PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
