The HSCSFNT040MGAA5 is a TruStability HSC analog voltage pressure sensor from Honeywell, featuring a SIP package and PC Pin termination. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor is designed for board mount applications and measures pressure with an accuracy of 0.25%. It is a vented gauge pressure sensor with a maximum operating pressure of 10.88PSI and an operating pressure of 0.58PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSFNT040MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.88PSI |
| Operating Pressure | 0.58PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
