
The TruStability HSC 5V 3mA I2C pressure sensor is a vented gauge pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a SIP package and is RoHS compliant. The sensor operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. The sensor is available in a package quantity of 20 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HSCSHHN004BGAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HSCSHHN004BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 116.03PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 58.02PSI |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital, Analog Voltage |
| Package Quantity | 20 |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSHHN004BGAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.