The HSCSHHN006MGAA5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 0.006 bar. It features an accuracy of ±0.25% and a response time of 1 second. The device can withstand a maximum overload pressure of 0.675 bar and has a maximum supply current of 3.5 mA. The HSCSHHN006MGAA5 is a board-mount pressure sensor with a 4-pin SIP module package, suitable for use in air or gas environments. It operates within a temperature range of -20°C to 85°C and can be supplied with a voltage between 4.95 and 5.05 volts.
Honeywell HSCSHHN006MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.006bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.