The TruStability HSC differential pressure sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is available in a SIP package with PC pin termination and is RoHS compliant. The sensor is designed for board mount applications and provides I2C output.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSHHN060MD3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
