The HSCSHHN060PGAA5 is a 4-pin SIP module gage pressure sensor from Honeywell, operating within a pressure range of 0 to 60psi with a maximum overload pressure of 120psi. It requires a supply voltage of 4.75 to 5.25V and has an accuracy of ±0.25%. The sensor's operating temperature range is -20°C to 85°C, and it can handle a maximum supply current of 3.5mA. The HSCSHHN060PGAA5 is designed for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSHHN060PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.