This differential pressure sensor from Honeywell operates within a pressure range of -0.1 to 0.1 bar and can withstand a maximum overload pressure of 1.4 bar. It requires a supply voltage between 4.75 and 5.25 volts and draws a maximum current of 4.6 mA. The sensor's operating temperature range spans from -20 to 85 degrees Celsius, and it features a response time of 0.46 ms. The device is designed for board mounting and is suitable for air and gas media applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSHHV100MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.