This gage pressure sensor from Honeywell features an operating pressure range of 0 to 0.025 bar and an accuracy of ±0.25%. It has a maximum overload pressure of 0.75 bar and can operate within a temperature range of -20 to 85°C. The device is supplied with a maximum current of 4.6 mA and has a typical operating supply voltage of 5 V. It is available in a SIP module package with 4 pins.
Honeywell HSCSHND025MG6A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.