
The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates over a temperature range of -20°C to 85°C. It is designed for use in applications where a barbed port style is required, and it is RoHS compliant. The sensor is available in a SIP package with PC pin termination, making it suitable for board mount applications.
Honeywell HSCSHNN015PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSHNN015PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.