
The TruStability HSC SIP pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -20°C to 85°C. It is designed for use in board mount applications and features a vented gauge pressure type with a barbed port style. The sensor is RoHS compliant and has a termination type of PC pin. It is part of the TruStability HSC series and is suitable for use in various environmental sensing applications.
Honeywell HSCSHNN160MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSHNN160MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.