The HSCSHNN600MD2A5 differential pressure sensor from Honeywell operates over a range of -0.6 to 0.6 bar with a maximum overload pressure of 2 bar. It can be supplied with a voltage between 4.75 and 5.25 VDC, drawing up to 3 mA of current. The device is accurate to ±0.25% and has a response time of 0.46 ms. It is designed for use in air or gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |