The Honeywell HSCSHNV100MG2A5 is a gage pressure sensor with an operating pressure range of 0 to 0.1 bar and a maximum overload pressure of 0.85 bar. It operates on a supply voltage of 4.75 to 5.25 VDC and has a maximum supply current of 4.6 mA. The device has a response time of 0.46 seconds and an accuracy of ±0.25%. It is designed for use in air or gas environments and has a typical operating supply voltage of 5 VDC. The sensor is available in a 4-pin SIP module package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |