The HSCSLND2.5BG2A5 is a gage pressure sensor with an operating pressure range of 0 to 2.5 bar and a maximum overload pressure of 6 bar. It operates on a supply voltage of 4.75 to 5.25 VDC and consumes a maximum supply current of 3 mA. The device has an accuracy of ±0.25% and a response time of 0.46 ms. It is designed for use in air or gas media and is suitable for operating temperatures between -20°C and 85°C. The HSCSLND2.5BG2A5 is a 4-pin SIP module.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |