The HSCSLNN040MG2A5 is a gage pressure sensor with an operating pressure range of 0 to 0.04 bar and a maximum overload pressure of 0.75 bar. It operates on a supply voltage of up to 5.05V and draws a maximum current of 4.6mA. The device is accurate to ±0.25 and has a response time of 0.46. It is designed for use in air or gas environments and is suitable for board mounting. The HSCSLNN040MG2A5 is rated for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSLNN040MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.04bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.