The HSCSLNN060MG2A5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.06 bar. It can withstand a maximum overload pressure of 0.5 bar and operates within a temperature range of -20 to 85 degrees Celsius. The device requires a supply voltage between 4.75 and 5.25 volts and draws a maximum current of 3 milliamps. It is designed for use in air and gas media and features a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSLNN060MG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.