The HSCSMNV001PDAA3 differential pressure sensor from Honeywell features a 4-pin SIP module package and operates over a pressure range of -1psi to 1psi. It can withstand maximum overload pressures of 10psi and has a maximum supply current of 2.8mA. The device is accurate to ±0.25% and has a response time of 1ms. It is designed for use in air and gas media and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSMNV001PDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.