
The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed to measure pressures up to 10PSI and is available in a ROHS compliant, ceramic, SIP-4 package. This board mount sensor is suitable for use in various applications and is compliant with RoHS regulations.
Honeywell HSCSNBD001PDAA5 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSNBD001PDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.