The differential pressure sensor is designed for measuring pressure in air or gas media. It operates within a pressure range of -0.004 to 0.004 bar and can withstand a maximum overload pressure of 0.675 bar. The device requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 4.6 mA. It features a response time of 0.46 ms and operates within a temperature range of -20 to 85 degrees Celsius. The sensor is available in a 4-pin SIP module package and is suitable for board mount applications.
Honeywell HSCSNBD004MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.004bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.