The TruStability HSC Differential Pressure Sensor is a SIP-4 package device with an operating temperature range of -20°C to 85°C. It is designed for use in environmental sensing applications and is RoHS compliant. The sensor is a differential pressure device with a maximum operating pressure of 9.76PSI and an operating pressure of 0.15PSI. It communicates over an I2C interface and features a barbless port style.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBD004ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.